You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1350 Wireless Dual Band 4G LTE Router - 

ARCHER MR400

ARCHER MR400 - AC1350 Wireless Dual Band 4G LTE Router
ARCHER MR400 - AC1350 Wireless Dual Band 4G LTE Router
ARCHER MR400 - AC1350 Wireless Dual Band 4G LTE Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER MR400
Order Code:
CS31583
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 6935364080679
Technical Datasheet:
ARCHER MR400   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

ARCHER MR400 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

TP-LINK

4G+ Cat6 AC1200 Wireless Dual Band Gigabit Router

• Plug Type : UK Type G • Product Range : TP-Link Archer

     
Restricted Item Add

TP-LINK

4G+ Cat6 AC1200 Wireless Dual Band Gigabit Router

• Plug Type : UK Type G • Product Range : TP-Link Archer

     
Restricted Item Add

TP-LINK

300Mbps Wireless N 4G LTE Router

• Plug Type : UK Type G

     
Restricted Item Add
     
Restricted Item Add

Product Overview

With it's ability to quickly establish a powerful wireless network the Archer MR400 offers unmatched convenience and versatility. Whether you're at home or working in a remote location just plug it in to boost your on site productivity and stay connected in a range of diverse environments.
  • Upgrade your home to the new standard of Wi-Fi
  • Simultaneous 2.4GHz 450Mb/s and 5Ghz 867Mb/s dual band wireless connections
  • Three high gain external antennas provide strong, omni-directional wireless coverage
  • MU-MIMO technology for faster connection to more than one device, reducing waiting time
  • 3G/4G built in SIM card slot for fast, wireless connection
  • Simple network management with the Tether mobile app for Android and iOS devices
  • Parental controls for establishing restricted access
  • Easily provide secure Wi-Fi access for guests with Guest Network Access functionality
  • 64/128-bit WEP, WPA/2 and WPA/2-PSK security
  • SPI Firewall with IP and MAC Address binding
  • Connections: 1x RJ45 LAN/WAN, 3x RJ45 LAN
  • Supports Win XP/Vista/7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 33x202x141mm

Contents

Wireless router, ac adaptor, Ethernet cable, Micro to standard and Nano to standard SIM card adaptors and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 6935364080679

No Longer Manufactured

€99.1224 ( €121.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €99.1224 (€121.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --