You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1300 Nano Wireless MU-MIMO USB Adaptor, WPA3 -
ARCHER T3U NANO
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER T3U NANO
- Order Code:
- CS35728
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364072674
- Technical Datasheet:
- ARCHER T3U NANO Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 400Mb/s (2.4GHz band) and 867Mb/s (5GHz band)
- MU-MIMO support for more efficient WiFi connection when combined wiuth a compatible router
- Ultra compact design can be plugged in and left in place for convenience
- Advanced security with the latest WPA3 encryption
- WEP, WPA/WPA2/WPA3, WPA-PSK/ WPA2-PSK and WPA3-SAE wireless security
- Supports Windows 7/8/10/11 and Mac OS up to 10.15
- Dimensions (HxWxD): 7x16x20mm
Contents
USB adaptor, software and user guide
Product Information
- :
- USB
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3043 (€21.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.