You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1300 Mini Wireless MU-MIMO USB Adaptor -
ARCHER T3U
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER T3U
- Order Code:
- CS32466
- Also Known As:
- GTIN UPC EAN: 6935364083939
- Technical Datasheet:
- ARCHER T3U Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Faster data speeds up to 400Mb/s (2.4GHz) and 867Mb/s (5GHz) for lag-free gaming and HD streaming
- MU-MIMO technology boosts performance when multiple devices are connected
- Active defense with WEP, WPA/WPA2 & WPA-PSK/WPA2-PSK encryption
- Compact design can be plugged in and left in a laptop's USB port
- Backwards compliant with wireless 802.11a/b/g/n networks
- LED Status indicator
- SuperSpeed USB 3.0 interface
- Supports Win XP/7/8/10 and Mac OS 10.9-10.13
- Dimensions (HxWxD): 10x18x41mm
Contents
USB adaptor, software and user guide
Product Information
- :
- USB 3.0
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.021 (€23.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.