You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 Wireless Dual Band PCI Express Adaptor -
ARCHER T4E
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER T4E
- Order Code:
- CS32592
- Also Known As:
- GTIN UPC EAN: 6935364089924
- Technical Datasheet:
- ARCHER T4E Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Easy installation, simply plug the adaptor into any available PCI-E slot to upgrade your desktop
- 2x dual band, detachable, external antennas ensure greater WiFi coverage and enhanced stability
- Ultra-fast wireless speed with 867Mbps on 5GHz band or 300Mbps on 2.4GHz band
- 802.11ac Dual Band WiFi technology, perfect for high intensity network usage and is backwards compatible
- Beamforming technology smartly concentrates the WiFi signal towards your router to create strong overall connections
- 2x2 MIMO enables users to easily access high-speed wireless connections
- 64/128-bit WAP/WPA/WPA2/WPA-PSK/WPA2-PSK encryption standards ensure your data is safe from security threats
- Integrated heat sink helps to dissipate the thermal energy generated by the adaptor, which in turn improves stability
- Supports Windows 10/8/7/XP (32/64 bit)
- In addition to the standard bracket, a low-profile bracket is also provided
Contents
AC1200 PCI-Express adaptor, low-profile bracket, software and user guide
Product Information
- :
- PCI Express
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.402 (€27.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.