You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE6500 WiFi 7 & Bluetooth 5.4 PCI-Express Adaptor, WPA3 -
ARCHER TBE400E
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TBE400E
- Order Code:
- CS37941
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002604697
- Technical Datasheet:
- ARCHER TBE400E Datasheet
Product Overview
- Tri-band speeds up to 2882Mb/s (6GHz), 2882Mb/s (5GHz) + 688Mb/s (2.4GHz)
- Advanced 4096-QAM provides greater capacity for demanding applications
- Multi-Link Operation boosts network reliability and reduces interference
- Dual multi-directional, high-gain antennas greatly extend signal coverage
- Provides Bluetooth v5.4 connectivity with enhanced reliability and security
- Enhanced protection with cutting edge WPA3 security protocol
- WPA/WPA2/WPA3, WPA-PSK/WPA2-PSK wireless encryption
- PCI-Express interface
- Includes low profile bracket
- Supports Windows 11 (64-bit) only
Contents
PCI-Ex card, 2x antenna, LP bracket, Bluetooth header cable, software and user guide
Footnotes
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.697 (€74.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.