You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE9300 WiFi 7 & Bluetooth 5.4 PCI-Express Adaptor, WPA3 -
ARCHER TBE550E
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TBE550E
- Order Code:
- CS37094
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252507843
- Technical Datasheet:
- ARCHER TBE550E Datasheet
Product Overview
- Tri-band speeds up to 5760Mb/s (6GHz), 2880Mb/s (5GHz) + 688Mb/s (2.4GHz)
- Faster performance and more throughput with 4096-QAM modulation
- Dual multi-directional antennas with magnetised base for maximum coverage
- 1m Braided RF Cable for optimal positioning
- Provides Bluetooth v5.4 connectivity with enhanced reliability and security
- Enhanced protection with the latest WPA3 security protocol
- WPA/WPA2/WPA3, WPA-PSK/WPA2-PSK wireless encryption
- Customisable multicoloured LED lighting for status feedback
- Simple setup with installation files included on USB drive
- PCI-Express interface
- Includes low profile bracket
- Supports Windows 11 (64-bit) only
Contents
PCI-Ex card, antenna base, 2x antenna, LP bracket, Bluetooth header cable, flash drive and user guide
Footnotes
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.883 (€108.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.