You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Dual Band WiFi 6 & Bluetooth 5.0 PCI-Ex Adaptor -
ARCHER TX3000E
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TX3000E
- Order Code:
- CS33213
- Also Known As:
- GTIN UPC EAN: 6935364052256
- Technical Datasheet:
- ARCHER TX3000E Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 2402Mb/s
- Utilises Intel WiFi 6 chipset for reliable connections
- Compatible with the latest Bluetooth 5.0 technology and supports Native Bluetooth in Windows 10
- Two 5dBi multi-directional high-gain antennas with a magnetised base to ensure maximum coverage
- Equipped with 1024-QAM and MU-MIMO technology for superior WiFi reception
- 64/128-bit WEP, WPA/WPA2/WPA3, WPA-PSK/WPA2-PSK and 802.1x wireless security
- Specialised heatsink to ensure reliable operation
- PCI-Express x1/x4/x8 interface
- Includes convenient low profile bracket for mini computer cases
- Supports Windows 10 (64-bit)
Contents
PCI-Ex Adaptor, 2x antennas, antenna base, LP bracket, header cable, software and user guide
Product Information
- :
- PCI Express
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.4766 (€71.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.