You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Dual Band WiFi 6 & Bluetooth 5.2 PCI-Express Adaptor, WPA3 -
ARCHER TX55E
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TX55E
- Order Code:
- CS36448
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4897098687253
- Technical Datasheet:
- ARCHER TX55E Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Two 360° adjustable high-gain antennas ensure wider signal coverage
- High speed WiFi connections with 1024-QAM and 160MHz bandwidth (HE160)
- OFDMA Technology reduces latency by up to 75% for a smoother experience
- Bluetooth 5.2 connectivity provides faster transfer speeds over the previous gen
- Modern security protection with support for the latest WPA3 standard
- 64/128-bit WEP, WPA/WPA2/WPA3, WPA-PSK/WPA2-PSK and 802.1x wireless security
- PCI-Express x1 interface
- Integrated heatsink and gold plated connections to maintain performance
- Includes both standard & low profile brackets for flexible installation options
- Supports Windows 10/11 (64-bit)
Contents
PCI-Express Adaptor, 2x antennas, LP bracket, header cable, software and user guide
Product Information
- :
- PCI Express
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.758 (€55.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.