You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 Wireless MU-MIMO VDSL/ADSL Modem Router -
ARCHER VR400 V3
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER VR400 V3
- Order Code:
- CS33809
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364053321
- Technical Datasheet:
- ARCHER VR400 V3 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Combined wireless speeds up to 1.2Gb/s and Broadband speeds up to 100Mb/s
- Compatible with ADSL, ADSL2, ADSL2+ and VDSL standards
- Ethernet WAN port offers additional connectivity for connecting to Cable or Fiber modems
- Connect a USB modem for 3G/4G Router operation
- MU-MIMO technology increases efficiency for multiple connected devices
- Two fixed antennas provide stable, omni-directional coverage
- Stonger wireless connections with Beamforming technology
- Comprehensive access control options and Guest Network feature for establishing restricted access
- 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK wireless encrytion for active protection against security threats
- Access private networks with the VPN server; OpenVPN, PPTP and IPSec VPN support
- Simple network management with intuitive Web UI and the Tether App for Android and iOS devices
- Connections: 1x 10/100 RJ45 LAN/WAN, 3x 10/100 RJ45 LAN, 1x RJ11, 1x USB 2.0
- Dimensions (HxWxD): 33x216x125mm
Contents
Router, AC adaptor, splitter, RJ11 cable, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.7526 (€75.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.