You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5GHz 300Mbps 13dBi Outdoor CPE Wireless Access Point -
CPE510 V3.2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- CPE510 V3.2
- Order Code:
- CS33755
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364070939
- Technical Datasheet:
- CPE510 V3.2 Datasheet
Product Overview
- Wireless Access Point, Client, AP Router and WISP Client operation modes
- Designed for extremely long range wireless transmission with over 15km range
- MAXtream TDMA technology mitigates the effects of interference on large scale networks
- Dual polarised 13dBi 2x2 directional MIMO antenna
- 5GHz 802.11a/n with wireless speeds up to 300Mb/s
- Pharos centralised management system
- 64/128/152-bit WEP and WPA/WPA2, WPA/WPA2-PSK (AES/TKIP) security encryption
- IPX5 rated Weatherproof housing with 15KV ESD and 6000V lightning protection
- Dedicated metal reflector ensures higher gain and lower noise interference
- Operating temperature range: -40°C to +70°C
- Shielded 10/100 Ethernet port with Passive PoE
- PoE adaptor for flexible deployment up to 60m
- Dimensions (HxWxD): 224x79x60mm
Contents
Access point, passive PoE adaptor, mounting straps, mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.177 (€67.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.