You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5GHz 867Mbps 23dBi Outdoor CPE Access Point -
CPE710
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- CPE710
- Order Code:
- CS33660
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364053345
- Technical Datasheet:
- CPE710 Datasheet
Product Overview
- Wireless Access Point, Client, Repeater, Bridge, AP Router and WISP Client operation modes
- Durable IP65 rated weatherproof enclosure with 15kV ESD and 6kV lightning protection
- Transfer rates up to 867Mb/s on 5GHz band (IEEE 802.11a/n/ac)
- PoE support for flexible deployment up to 60m (Passive PoE adaptor included)
- Intuitive snap-lock assembly parts and robust structural design keeps the access point stable even in strong winds
- High-gain 23dBi directional 2×2 MIMO antenna with excellent beam directivity
- Centralised network management with Pharos Control
- Connections: 1x Gigabit RJ45 (LAN/PoE)
- Dimensions (HxWxD): 207x366x280mm
Contents
Access point, passive PoE adaptor, UK mains lead, pole mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.1766 (€86.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.