You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco BE19000 WiFi 7 Tri-Band Whole Home Mesh Wireless System with WPA3 & 10GbE, Twin Pack -
DECO BE85(2-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO BE85(2-PACK)
- Order Code:
- CS36290
- Product Range
- TP-Link Deco BE85
- Also Known As:
- GTIN UPC EAN: 4897098686935
- Technical Datasheet:
- DECO BE85(2-PACK) Datasheet
Product Range Selector (TP-Link Deco BE85)
See all from this product rangeProduct Overview
- 12 Stream 19Gbps tri-Band WiFi speeds up to 11520Mbps (6GHz), 5760Mbps (5GHz) & 1376Mbps (2.4GHz)
- Create a seamless, unified wireless network with a single WiFi name
- Compatible with Amazon Alexa and Google Assistant for intuitive voice control
- Quad core CPU with 4x4 MU-MIMO & OFDMA supports over 200 connected devices
- Multiple transmissions at the fastest possible speeds with 320MHz channel bandwidth
- Seamless roaming across your home with AI-driven mesh technology
- Utilises Multi-Link Operation (MLO) and greenfield 6GHz band to increase throughput and reduce latency
- 8 High gain antennas and 12 high power FEMs ensure superior range and performance
- Combined wired and wireless backhaul between Deco units
- Built-in USB 3.0 port with support for FTP/Media server and Apple Time Machine
- Supports all ISPs & modems and backwards compatible with all WiFi generations
- Comprehensive parental controls and network security with TP-Link HomeShield
- WPA/WPA2/WPA3 wireless encryption and SPI firewall protection
- Two operating modes: Wireless Router and Access Point modes
- Simple and effective management via the Deco mobile app
- Compatible with all Deco models, easily expand your network with additional units
- Connections: 2x 2.5GbE, 1x 10GbE, 1x 10GbE RJ45/SFP+ combo WAN/LAN ports (auto-sensing) & 1x USB 3.0 port
- Dimensions (HxDia.): 236x128mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
2x Deco unit, 2x AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco BE85
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €745.5966 (€917.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























