You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Deco S7 AC1900 Whole Home Mesh WiFi System, Triple Pack - 

DECO S7(3-PACK)

DECO S7(3-PACK) - Deco S7 AC1900 Whole Home Mesh WiFi System, Triple Pack
DECO S7(3-PACK) - Deco S7 AC1900 Whole Home Mesh WiFi System, Triple Pack
DECO S7(3-PACK) - Deco S7 AC1900 Whole Home Mesh WiFi System, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DECO S7(3-PACK)
Order Code:
CS35593
Also Known As:
GTIN UPC EAN: 4897098681480
Technical Datasheet:
DECO S7(3-PACK)   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Deco S7)

See all from this product range

Product Overview

The Deco mesh system creates a fast, unified network with seamless WiFi coverage under a single network name. Experience lag-free browsing on all your devices with combined dual band speeds up to 1900Mb/s. The S7 features 3x3 MU-MIMO technology and an optional Ethernet backhaul for faster network speeds. Supplied as a pack of three adaptors that will guarantee a strong wireless signal in every room up to 520m².
  • Dual band AC1900 WiFi and 3x3 MU-MIMO technology delivers combined speeds up to 1900Mb/s
  • Lag-free connections for over 100 devices
  • 2-in-1 Operation with Router and Access Point modes
  • Intelligent Quality of Service (QoS) prioritises devices for faster performance as needed
  • Robust parental controls with unique family profiles and content filter settings
  • Blacklist specific devices to block access to your network from unauthorised devices
  • Intuitive management and setup for your network with the Deco mobile app
  • Pair with Amazon Alexa to control your network with simple voice commands
  • WPA-PSK/WPA2-PSK wireless encryption and SPI firewall
  • Connections: 3x Gigabit RJ45 LAN/WAN
  • Dimensions (HxDia.): 162x91mm

Contents

3x Deco unit, 3x AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Deco S7

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4897098681480

2 In stock Need more?

???PF_PDP_RSP_SUP???

€136.2114 ( €167.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €136.2114 (€167.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --