You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco AX7800 WiFi 6 Tri-Band Whole Home Mesh Wireless System with WPA3, Twin Pack -
DECO X95(2-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X95(2-PACK)
- Order Code:
- CS35803
- Product Range
- TP-Link Deco X95
- Also Known As:
- GTIN UPC EAN: 4897098685068
- Technical Datasheet:
- DECO X95(2-PACK) Datasheet
Product Range Selector (TP-Link Deco X95)
See all from this product rangeDECO X95(2-PACK) - You may also be interested in
Product Overview
- Ultra-fast wireless connectivity throughout your whole home with WiFi 6
- True tri-band connectivity with 8 streams for combined WiFi speeds up to 7800Mb/s
- AX7800 speeds: 4804Mb/s (5GHz Band 1), 2402Mb/s (5GHz Band 2) and 574Mb/s (2.4GHz)
- Seamless next-gen WiFi that supports up to 200 connected devices
- AI driven mesh technology that learns and delivers WiFi tailored to your home
- 4x High-gain and 2x smart antennas with OFDMA and 4x4 MU-MIMO technology
- Two operating modes: Wireless Router and Access Point modes
- Robust parental controls and network security with TP-Link HomeShield
- WPA/WPA2/WPA3 Personal encryption, access control and SPI firewall protection
- Easy setup & intuitive network management with the Deco mobile app
- Compatible with all Deco models; easily expand your network with additional units
- Connections: 1x 2.5GbE, 2x Gigabit auto-sensing WAN/LAN ports
- Dimensions (HxWxD): 211x130x123mm
Contents
2x Deco unit, 2x AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco X95
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €427.7812 (€526.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.