You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway, WPA3 - 

DR3650V-4G

New
DR3650V-4G - Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway, WPA3
DR3650V-4G - Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway, WPA3
DR3650V-4G - Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway, WPA3
DR3650V-4G - Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway, WPA3
DR3650V-4G - Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DR3650V-4G
Order Code:
CS38236
Product Range
-
Also Known As:
GTIN UPC EAN: 1210002608404
Technical Datasheet:
DR3650V-4G   Datasheet
See all Technical Docs

Product Overview

The TP-Link DR3650V-4G is a high performance network gateway that delivers a cost-effective solution that empowers small and medium businesses. The Gateway provides multiple connectivity options with integrated DSL port, onboard WiFi 6 and dual SIM 4G LTE connectivity, as well as Ethernet WAN and USB ports for 3G/4G backup. Comprehensive VPN functionality lets you easily build VPN tunnels for secure internet browsing, VoIP communication and remote working. Utilise centralised cloud management that covers Omada gateways, switches and access points across multiple sites for reduced maintenance costs.
  • AX3000 Dual band WiFi 6 with 2402Mb/s on 5GHz and 574Mb/s on 2.4GHz bands
  • Integrated DSL port supports up to 350Mb/s DSL access with VDSL2 profile 35b, compatible with ADSL/ADSL2/ADSL2+
  • Dual nano SIM slots (4G+ Cat6) with speeds up to 300Mb/s (downlink) and 50Mb/s (uplink)
  • Supports Multi-WAN load balancing
  • High performance hardware builds secure VPN tunnels for secure browsing and communication
  • VPN engine supports up to 100 IPsec VPN tunnels, 50 PPTP tunnels, 50 L2TP tunnels, 50 SSL tunnels, 55 OpenVPN tunnels and WireGuard
  • Supports Omada Mesh technology with supported EAP units
  • Centralised cloud management via the web or Omada app
  • USB 3.0 ports support 3G/4G modems (not included) that can be used as a backup connection as well as USB storage
  • Robust protection with WPA/WPA/WPA3 Personal & Enterprise encryption
  • Compact housing is suitable for desktop use or wall-mounting
  • Full Gigabit ports for reliable wired connections
  • Connections: 1x RJ45 LAN/WAN, 4x RJ45 LAN, 2x FXS RJ11, 1x DSL RJ11, 1x USB 3.0
  • Antenna arrangement: 3x detachable WiFi & 2x detachable LTE
  • Dimensions (HxWxD): 35x226x131mm

Contents

Gateway, AC adaptor, Ethernet cable, telephone cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 1210002608404

2 In stock Need more?

???PF_PDP_RSP_SUP???

€377.982 ( €464.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €377.982 (€464.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --