You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1350 Wireless MU-MIMO Gigabit Ceiling Mount Access Point -
EAP225 V5
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP225 V5
- Order Code:
- CS36067
- Product Range
- TP-Link Omada
- Also Known As:
- GTIN UPC EAN: 6935364096922
- Technical Datasheet:
- EAP225 V5 Datasheet
Product Range Selector (TP-Link Omada)
See all from this product rangeProduct Overview
- Dual band WiFi ac with speeds up to 450Mb/s (2.4GHz) and 867Mb/s (5GHz)
- Enterprise-class chipset, 802.11ac WiFi standard and Wave 2 MU-MIMO Technology ensure outstanding performance and reliability
- Band steering automatically moves supported devices to the faster 5GHz band for faster connections
- Fast, stable wireless connections thanks to Beamforming technology
- Multi-SSID functionality divides multiple wireless networks for different groups of users - 16 (8 on each band)
- Flexible deployment options with PoE 802.3af support and 24V passive PoE power supply
- Cloud centralised management with free Omada Controller software and Omada app, eliminating the need for expensive hardware controllers
- Real-time status monitoring, centralised business WiFi management and access control
- Features captive portal combined with SMS & Facebook authentication to simplify connectivity for authorised users
- Gigabit RJ45 PoE interface
- Includes ceiling and wall mounting kits
- Dimensions (HxWxD): 37x206x182mm
Contents
Access point, PoE adaptor UK mains lead, mounting kit and user guide
Product Information
- :
- TP-Link Omada
- :
- UK Type G
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.116 (€87.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.