You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1750 Wireless Dual Band Gigabit Ceiling Mount Access Point -
EAP245 V3
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP245 V3
- Order Code:
- CS32192
- Product Range
- TP-Link Omada
- Also Known As:
- GTIN UPC EAN: 6935364096687
- Technical Datasheet:
- EAP245 V3 Datasheet
Product Range Selector (TP-Link Omada)
See all from this product rangeProduct Overview
- Next generation dual band WiFi ac with speeds up to 450Mb/s (2.4GHz) and 1300Mb/s (5GHz)
- Flexible deployment options with PoE 802.3at/A support and simple mounting design
- Multi-SSID functionality divides multiple wireless networks for different groups of users
- Simple, effective network management with free Omada controller software
- Real-time status monitoring, centralised configuration and access control
- Manage multiple sites from a single location with the capability to extend your network at any time
- Enterprise class WPA/WPA2 security encryption
- Captive Portal wireless authentication
- Dual Gigabit RJ45 Ethernet ports
- Dimensions (HxWxD): 37x205x182mm
Product Information
- :
- TP-Link Omada
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.7548 (€104.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.