You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1750 Wireless MU-MIMO Gigabit Ceiling Mount Access Point -
EAP265 HD
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP265 HD
- Order Code:
- CS33836
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364030735
- Technical Datasheet:
- EAP265 HD Datasheet
Product Overview
- Simultaneous WiFi speeds up to 450Mb/s on 2.4GHz and 1300Mb/s on 5GHz band
- MU-MIMO technology with load balancing improves capacity to handle more device connections
- Convenient cloud management with TP-Link Omada & SDN integration
- 802.11k/v Signal Auto Transition support for seamless roaming
- Standard 802.3af/at and passive PoE support for flexible installation (Gigabit passive PoE adaptor included)
- 62/128/152-bit WEP, WPA/WPA2 Enterprise, WPA-PSK/WPA2-PSK wireless security
- Secure guest network function with multiple authentication options
- Ceiling/wall mounting kit included for easy installation
- 2x Gigabit RJ45 ports (one supports PoE)
- Dimensions (HxWxD): 37x206x182mm
Contents
Access point, passive PoE adaptor, UK power lead, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.4502 (€153.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.