You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 Indoor / Outdoor WiFi 6 Wireless Access Point, WPA3 -
EAP625-OUTDOOR HD
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP625-OUTDOOR HD
- Order Code:
- CS37678
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252506334
- Technical Datasheet:
- EAP625-OUTDOOR HD Datasheet
Product Overview
- Wireless access point designed for high density outdoor applications
- Combined dual band speeds up to 1201Mb/s on 5GHz and 574Mb/s on 2.4GHz band
- OFDMA and MU-MIMO technology deliver greater network efficiency on more devices
- Built-in power amplifier and two detachable external antennas provide optimal coverage and coverage
- Omada Mesh technology with seamless roaming support
- Centralised cloud management with Omada SDN integration
- Simple and effective management via the Web UI or Omada app for Android/iOS devices
- WiFi 6 security with WPA3 encryption and 802.1X authentication
- IP67 Rated housing that is completely waterproof and dustproof
- Powered by 802.3at PoE, 48V Passive PoE (PoE adaptor not included
- Simple pole or wall mounting system for flexible deployment (installation kit included)
- Dimensions (HxWxD): 281x182x57mm
Contents
Wireless Access Point, mounting kit and user guide
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.5298 (€201.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.