You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Dual Band WiFi 6 Ceiling Mount Access Point -
EAP653
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP653
- Order Code:
- CS35461
- Also Known As:
- GTIN UPC EAN: 4897098685242
- Technical Datasheet:
- EAP653 Datasheet
Product Overview
- WiFi 6 speeds up to 574Mb/s on 2.4GHz and 2402Mb/s on 5GHz band
- Centralised cloud management with TP-Link Omada & SDN integration
- Double data on a single stream at peak transmission times with HE160
- Utilises MU-MIMO and OFDMA technology to increase user capacity
- Mesh connectivity with optimised performance and self-healing when one AP is disrupted
- Rich feature set for boosting efficiency; Band Steering, Load Balancing and Airtime Fairness
- Seamless roaming support
- WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
- Secure guest network function with multiple authentication options
- Powered by 802.3at PoE or DC power supply (not included)
- Gigabit Ethernet PoE+ port
- Refined industrial design with ceiling/wall/juntion box mounting (kit included) for easy installation
- Dimensions (HxWxD): 34x160x160mm
Contents
Access point, mounting kit and user guide
Product Information
Technical Documents (1)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 01/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.4198 (€100.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.