You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Omada AX3000 Gigabit VPN Router, WPA3 - 

ER706W

ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3
ER706W - Omada AX3000 Gigabit VPN Router, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ER706W
Order Code:
CS36595
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252500707
Technical Datasheet:
ER706W   Datasheet
See all Technical Docs

Product Overview

The ER706W is an enterprise-grade dual band wireless router with comprehensive, high security VPN support making it ideal for remote administration of business networks. Ideal for large-scale applications, the router can connect to Omada access points to create a seamless mesh network with effective management within the Omada app. The router delivers high performance connectivity with the latest WiFi 6 technology and up to five WAN ports that support various internet access requirements. The hardware also incorporates an additional USB 3.0 port that supports the connection of a 3G/4G modem for WAN backup.
  • Dual band wireless speeds up to 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
  • Provides 1x Gigabit SFP WAN/LAN, 1x Gigabit WAN, 4x Gigabit WAN/LAN & USB 3.0 ports
  • USB port supports 3G/4G wireless adaptors and USB flash storage devices
  • Supports and manages multiple VPN protocols including SSL, IPSec, PPTP/L2TP and OpenVPN
  • Supports up to 50 SSL VPN tunnels, 100 IPSec VPN tunnels, 50 L2TP/PPTP tunnels and 55 OpenVPN tunnels
  • Compatible with Omada access points to create a mesh network for large scale environments
  • Seamless integration into the Omada SDN platform for centralised management
  • Captive portal configuration and Zero-Touch provisioning (requires Omada cloud-based controller)
  • Intuitive configuration for standalone and controller modes with the Omada app
  • Triple external antennas extend and concentrate WiFi signals for extensive coverage
  • Multi-WAN load balancing and IP-based bandwidth control
  • Comprehensive security features including firewall, VLAN support and automatic DoS defence
  • WPA/WPA2/WPA3 personal & enterprise encryption
  • Supports Windows 7/8/10, Linux, NetWare, UNIX and Mac OS
  • Dimensions (HxWxD): 35x226x131mm

Contents

Router, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252500707

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€175.4766 ( €215.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €175.4766 (€215.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --