You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 4G+ Cat6 AX3000 WiFi 6 Gigabit DSL Gateway with PoE+, WPA3 -
ER706WP-4G
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER706WP-4G
- Order Code:
- CS38237
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002608398
- Technical Datasheet:
- ER706WP-4G Datasheet
Product Overview
- AX3000 Dual band WiFi 6 with 2402Mb/s on 5GHz and 574Mb/s on 2.4GHz bands
- 4 Port PoE+ with 45W PoE power budget
- Dual nano SIM slots (4G+ Cat6) with speeds up to 300Mb/s (downlink) and 50Mb/s (uplink)
- Comprehensive LED indicators for at-a-glance feedback for connection status
- High performance hardware builds secure VPN tunnels for secure browsing and communication
- VPN engine supports up to 100 IPsec VPN tunnels, 50 PPTP tunnels, 50 L2TP tunnels, 50 SSL tunnels, 55 OpenVPN tunnels and WireGuard
- Supports Omada Mesh technology with supported EAP units
- Centralised cloud management via the web or Omada app
- Robust protection with WPA/WPA/WPA3 Personal & Enterprise encryption
- Compact housing is suitable for desktop use or wall-mounting
- Full Gigabit ports for reliable wired connections
- Connections: 1x SFP LAN/WAN, 1x RJ45 WAN, 4x RJ45 LAN/WAN PoE
- Antenna arrangement: 3x detachable WiFi & 2x detachable LTE
- Dimensions (HxWxD): 35x226x131mm
Contents
Gateway, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €237.3025 (€291.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.