You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Gigabit VPN Gateway -
ER7406
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER7406
- Order Code:
- CS37553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020622317
- Technical Datasheet:
- ER7406 Datasheet
Product Overview
- Flexible management of VPN connections with IP-based bandwidth control
- Provides 1x Gigabit SFP WAN/LAN port, 1x Gigabit WAN port and 4x Gigabit LAN/WAN ports
- VPN engine supports up to 100 IPsec VPN tunnels, 50 PPTP tunnels, 50 L2TP tunnels, 50 SSL tunnels or 55 OpenVPN tunnels
- Powerful dual core Arm Cortex A53 processor and 512MB DDR4 RAM for enhanced performance
- Enhanced security with DoS defense, IP/MAC/URL filtering, DPI and IPS/IDS
- Captive portal for guest authentication
- Centralised cloud management via the web or Omada app with an Omada SDN controller
- Zero-Touch Provisioning support, requires the use of Omada Cloud-Based Controller
- Supports Windows XP/Vista/7/8/10, macOS, NetWare, UNIX or Linux
- Suitable for desktop use or rack mounting
- Durable steel enclosure with 4kV surge protection
- Dimensions (HxWxD): 44x294x140mm
Contents
Gateway, UK power lead, rackmount kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.534 (€182.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.