You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Multi-Gigabit VPN Router -
ER7412-M2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER7412-M2
- Order Code:
- CS37677
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252505191
Product Overview
- Supports multiple VPN protocols including SSL VPN, GRE VPN, WireGuard, IPSec, PPTP/L2TP VPN & OpenVPN
- Supports up to 80 SSL VPN tunnels, 150 IPSec VPN tunnels, 150 L2TP/PPTP tunnels, 20 WireGuard tunnels and 121 OpenVPN tunnels
- Equipped with 2x 2.5 GbE WAN/LAN, 8x GbE WAN/LAN, 2x GbE SFP WAN/LAN ports and USB 3.0 port
- USB 3.0 port supports USB storage & LTE backup with a LTE wireless adaptor (not included)
- Load Balancing distributes data streams according to the bandwidth proportion of each WAN port
- Omada Software Defined Networking (SDN) platform with cloud access
- Captive portal configuration and Zero-Touch provisioning (ZTP)
- Comprehensive security features including Deep Packet Inspection (DPI) and DoS Defense
- Supports up to 1,000,000 concurrent sessions
- Quad core CPU with 1GB DDR4 RAM ensures reliable performance and connection handling
- Supports Windows 7/8/10/11, Linux, NetWare, UNIX and macOS
- Dimensions (HxWxD): 44x294x180mm
Contents
Router, UK power lead, rackmount kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €251.2224 (€309.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.