You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LiteWave 8 Port Gigabit Home / Office Desktop Switch - 

LS108G

LS108G - LiteWave 8 Port Gigabit Home / Office Desktop Switch
LS108G - LiteWave 8 Port Gigabit Home / Office Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
LS108G
Order Code:
CS33041
Product Range
TP-Link LiteWave
Also Known As:
GTIN UPC EAN: 6935364085490
Technical Datasheet:
LS108G   Datasheet
See all Technical Docs

Product Range Selector (TP-Link LiteWave)

See all from this product range

Product Overview

The LiteWave unmanaged 8 port switch is a reliable, cost effective solution for network expansion ideal for home offices and small/medium businesses. Comes equipped with eight Gigabit LAN ports with 16Gb/s switching capacity.
  • Plug and play design with auto MDI/MDI-X
  • IEEE 802.3x flow control ensures reliable data transfer
  • Gigabit RJ45 ports with Auto negotiation
  • 4K MAC Address table, 11.9Mpps packet forwarding rate
  • Supports 802.1p/DSCP QoS function
  • Robust metal housing with fanless design for silent operation
  • Compact design ideal for desktop or wall-mounted use
  • Green Ethernet technology reduces power output to save money
  • 9V, 0.6A external power adaptor
  • Dimensions (HxWxD): 25x158x99mm

Contents

Switch, AC adaptor and user guide

Product Information


:
8Ports

:
Commercial

:
Unmanaged Gigabit Ethernet

:
Desktop / Wall

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
-

:
TP-Link LiteWave

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364085490

10 In stock Need more?

???PF_PDP_RSP_SUP???

€22.5624 ( €27.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.5624 (€27.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --