You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LiteWave 10 Port Gigabit Desktop Switch with PoE+ -
LS1210GP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- LS1210GP
- Order Code:
- CS36598
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252504576
- Technical Datasheet:
- LS1210GP Datasheet
Product Overview
- 20Gb/s Switching capacity with 4K MAC address table
- Eight port PoE+ (IEEE 802.3af/at) supporting up 30W per port
- 61W Total PoE power budget for connected devices
- PoE Auto Recovery function automatically reboots non-responsive PoE-powered devices (Ports 1-8)
- Isolation mode provides one touch traffic separation for higher security (ports 1-8)
- Long range PoE transmission distance up to 250m with Extend Mode, ideal for surveillance cameras (Ports 1-4)
- Auto MDI/MDI-X & auto negotiation
- Plug & play setup and installation, no configuration required
- Compact fanless design for silent operation
- Durable metal housing suitable for desktop & wall mounting
- Dimensions (HxWxD): 26x209x126mm
Contents
Switch, AC adaptor and user guide
Footnotes
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 9, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 22/07/25
8 more will be available week commencing 22/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.7864 (€91.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.