You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G LTE-Advanced 300Mb/s Mobile WiFi - 

M7450

M7450 - 4G LTE-Advanced 300Mb/s Mobile WiFi
M7450 - 4G LTE-Advanced 300Mb/s Mobile WiFi
M7450 - 4G LTE-Advanced 300Mb/s Mobile WiFi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
M7450
Order Code:
CS31203
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364081836
Technical Datasheet:
M7450   Datasheet
See all Technical Docs

Product Overview

Compact wireless modem for WiFi on the move; ideal for travel, business trips and outdoor activities. Supports the latest 4G LTE Advanced network - simply insert a 4G SIM card to create a wireless hotspot wherever you are.
  • Faster connections with download speeds up 300Mb/s (upload up to 50Mb/s) let you download files in seconds or stream movies without interruption
  • Colour 1.44" TFT display provides comprehensive network and status information
  • Effective data management with the tpMiFi app available for Android and iOS devices
  • Supports up to 32 wireless devices simultaneously
  • MicroSD slot for storage sharing (supports cards up to 32GB)
  • High capacity 3000mAh rechargeable battery provides up to 15 hours of 4G sharing
  • Dimensions (HxWxD): 16x112x66mm

Contents

Mobile WiFi, battery, USB cable, micro/nano SIM card adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364081836

2 In stock Need more?

???PF_PDP_RSP_SUP???

€101.4624 ( €124.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €101.4624 (€124.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --