You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Omada 90W 10GbE PoE++ Injector - 

POE380S

New
POE380S - Omada 90W 10GbE PoE++ Injector
POE380S - Omada 90W 10GbE PoE++ Injector
POE380S - Omada 90W 10GbE PoE++ Injector
POE380S - Omada 90W 10GbE PoE++ Injector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
POE380S
Order Code:
CS37681
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252506358
Technical Datasheet:
POE380S   Datasheet
See all Technical Docs

Product Overview

The POE380S is an ideal solution that transmits data and power simultaneously via an Ethernet cable, unlocking peak performance for Multi-Gigabit devices. Intelligent hardware automatically determines and supplies the exact power required up to 90W. Simple Plug & Play operation and wall-mountable housing makes it ideal for a range of applications.
  • Reduces infrastructure costs by transmitting power & data over standard network cables
  • Fully compliant with 802.3af/at/bt standards, supplies up to 90W
  • Auto-Sensing Algorithm supplies exact power required for connected device
  • Supplies power and data connectivity up to maximum range of 100m
  • Connections: 10GbE RJ45 data in port, 10GbE RJ45 power & data out port
  • Plug & Play installation, no configuration required
  • Compact metal housing supports desktop and wall-mounting installation
  • Dimensions (HxWxD): 42x155x70mm

Contents

injector, UK mains lead and user guide

Footnotes

Note: Not compatible with Passive PoE and other non-standard PoE devices.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252506358

46 In stock Need more?

???PF_PDP_RSP_SUP???

€72.5166 ( €89.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €72.5166 (€89.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --