You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 Wireless WiFi Range Extender with OneMesh -
RE505X
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- RE505X
- Order Code:
- CS33527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364089535
- Technical Datasheet:
- RE505X Datasheet
Product Overview
- Easily expand the coverage of your network to eliminate dead zones
- Combined wireless speeds up to 1500Mbps; 300Mb/s on 2.4GHz and 1200Mb/s on 5GHz band
- Create a seamless mesh network when paired with a compatible OneMesh router
- Hassle free setup and management with Tether app for smart devices
- Adaptive path selection automatically chooses the fastest connection to the router to maintain speed
- Smart signal indicator helps you find the ideal location for installation
- Gigabit Ethernet port provides wired network access, ideal for consoles and Smart TVs
- WPS button for one-touch security encryption
- 64/128-bit WEP and WPA/WPA2-PSK wireless security
- Dimensions (HxWxD): 125x74x46mm
Contents
Range extender and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 26/08/25
2 more will be available week commencing 26/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.608 (€53.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.