You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Mesh WiFi 6 Range Extender with EasyMesh, WPA3 -
RE705X
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- RE705X
- Order Code:
- CS36162
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098683125
- Technical Datasheet:
- RE705X Datasheet
Product Overview
- Instantly expand your network coverage, connect more devices and eliminate weak signal areas
- Dual band WiFi 6 speeds up to 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Higher efficiency and faster speeds on the 5GHz band with HE160, providing 160MHz of available bandwidth
- 4 High performance amplifiers and Beamforming technology to ensure reliable WiFi in hard-to-reach areas
- Adaptive path selection automatically chooses the fastest connection to the router to maintain speed
- Create a seamless mesh network when paired with a compatible EasyMesh router
- Gigabit Ethernet port provides wired network access, ideal for consoles and Smart TVs
- Built-in Access Point mode to enhance your wired network
- Hassle free setup and management with the Tether app for Android and iOS devices
- WPS button for secure one-touch connections
- WEP and WPA, WPA2, WPA3 wireless security
- Dimensions (HxWxD): 158x97x46mm
Contents
Range extender and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.4768 (€89.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.