You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXE5400 Mesh WiFi E6 Range Extender with EasyMesh, WPA3 -
RE815XE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- RE815XE
- Order Code:
- CS36287
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098687680
- Technical Datasheet:
- RE815XE Datasheet
Product Overview
- Easily expand your network coverage, connect more devices and eliminate wireless dead zones
- Tri-band WiFi speeds up to 2402Mb/s (5GHz), 2402Mb/s (6GHz) and 574Mb/s (2.4GHz)
- Dedicated 6GHz band serves as a dedicated backhaul to connect more devices and prevent congestion
- Higher efficiency and faster speeds with HE160, providing 160MHz of available bandwidth instead of the standard 80MHz
- Four external antennas with Beamforming technology ensure stable, reliable WiFi throughout your home
- Smart Roaming support keeps you connected with the fastest possible speed
- Create a seamless mesh network when paired with a compatible EasyMesh router
- Gigabit Ethernet port provides wired network access, ideal for consoles and Smart TVs
- Built-in Access Point mode to enhance your wired network
- Hassle free setup and management with the Tether app for Android and iOS devices
- WPS button for secure one-touch connections
- WEP, WPA/WPA-PSK2 & WPA3 security
- Dimensions (HxWxD): 348x107x40mm
Contents
Range extender and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €169.2405 (€208.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.