You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 8 Port 2.5GbE PoE+ Smart Switch with 2 10GbE SFP Slots -
SG2210XMP-M2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- SG2210XMP-M2
- Order Code:
- CS37680
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252504781
- Technical Datasheet:
- SG2210XMP-M2 Datasheet
Product Overview
- Equipped with 8 2.5GbE PoE+ Ports and 2 10GbE SFP+ slots
- Provides up to 30W PoE power per port, with 160W total power budget
- 80Gb/s Switching capacity with 16K MAC address table
- Comprehensive L2 & L2+ features including Static Routing, Port Mirroring, 802.3x Flow Control & Link Aggregation
- Advanced IGMP Snooping ensures the switch intelligently forwards multicast streams
- Omada SDN integration provides centralised cloud management via the web or app
- Supports Zero-Touch Provisioning when paired with an Omada Cloud-Based Controller
- Industry standard management with simplified web based GUI, Command Line Interface (CLI) and SNMP (v1/2/3)
- Dual Image and Dual Configuration features improve network reliability
- Fanless design for silent operation
- Supports Windows 7/8/10/11, NetWare, UNIX, Linux and macOS
- Dimensions (HxWxD): 35x226x131mm
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed PoE 2.5 Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps, 2.5Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €337.9275 (€415.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.