You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 28 Port Gigabit Smart Switch with 16 Port PoE+ & 4 SFP Slots -
SG2428LP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- SG2428LP
- Order Code:
- CS37675
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020620849
- Technical Datasheet:
- SG2428LP Datasheet
Product Overview
- Equipped with 28 full Gigabit ports & 4 Gigabit SFP slots for high speed connectivity
- 16 Ports support 802.3at/af PoE+ with 150W power budget (up to 30W per port)
- All ports support Auto Negotiation and Auto MDI/MDIX
- 56Gb/s Switching capacity with 8K MAC address table
- Comprehensive L2/L2+ feature set
- Static routing support for efficient routing of internal traffic (32 IPv4/IPv6 routes)
- VLAN, ACL, QoS and IGMP Snooping
- Centralised cloud management & monitoring with TP-Link Omada and SDN integration
- Zero-Touch Provisioning support, requires the Omada cloud-based controller
- Robust security features including Radius Authentication, Storm Control & 802.1X
- Fanless design for silent operation
- Durable metal housing with rack mountable design
- Dimensions (HxWxD): 44x440x220mm
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €246.5025 (€303.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.