You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo Smart Wire-Free Security One Camera System, 2K QHD, IP65 -
TAPO C420S1
- Manufacturer:
 - TP-LINK TP-LINK
 - Manufacturer Part No:
 - TAPO C420S1
 - Order Code:
 - HA00083
 - Product Range
 - Tapo - C420 Series
 - Also Known As:
 - GTIN UPC EAN: 4897098685112
 - Technical Datasheet:
 - TAPO C420S1 Datasheet
 
Product Range Selector (Tapo - C420 Series)
See all from this product rangeProduct Overview
- Now with 1.7 times more pixels than 1080p, providing clearer videos and photos
 - The rechargeable and removable battery with a low-power protocol extends your usage
 - Reveal high-fidelity details and colour at night with the starlight sensor
 - Smart AI identifies people, pets, and cars, notifying users as needed
 - No wires means you can place the cameras almost anywhere inside or outside
 - Triggers sound and light as an alarm when motion is detected
 - Enables communication through a built-in, two-way microphone and speaker
 - Save recorded videos on the hub-installed microSD card (up to 512GB, not supplied) or by using Tapo Care cloud storage services
 - Offers excellent waterproof and dustproof performance (IP65) for outdoor scenarios
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - Tapo - C420 Series
 
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €124.775 (€153.47) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























