You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Battery Video Doorbell Kit, 2K, IP64 -
TAPO D230S1
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO D230S1
- Order Code:
- HA00073
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252501490
- Technical Datasheet:
- TAPO D230S1 Datasheet
Product Overview
- With the starlight sensor and 2K 5MP resolution, check all the fine details captured even in low-light environments
- Embedded spotlight and starlight sensor, the Tapo D230S1 reveals high-fidelity details and colour at night
- Ultra-wide FOV (160° diagonal), Tapo 4:3 live view ensures users can check visitors from head-to-toe as close as 1m
- Different wedge choices allow users to make the doorbell suits more placement scenarios
- Rechargeable and removable battery with a low-power protocol extends your usage
- Smart AI algorithms identify people and cars, and notify users as needed
- With two-way audio or a recorded quick response, communicate directly with your deliveries through the Tapo app
- Save recorded videos on the hub-installed MicroSD card (up to 512 GB, not supplied) or by using Tapo Care cloud storage services
- Be alerted when someone is trying to remove the doorbell with the anti-theft alarm function
- Operates well on rainy days and in damp environments, IP64 rated
- Replacement battery also available
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €97.7385 (€120.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























