You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Candle Light Bulb, 4.8W, E14, 470 Lumens, 2500-6500K, Multicolour, Pack of 2 -
TAPO L430C(2-PACK)
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L430C(2-PACK)
- Order Code:
- HA00163
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 1210002607483
- Technical Datasheet:
- TAPO L430C(2-PACK) Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Shape the amazing vibe by picking the lights from a wide array of colours, even dim to any brightness you desire for the perfect atmosphere
- Adjust the colour temperature from 2,500K to 6,500K based on your changing needs
- With an ultra-dim 1% brightness (
6lm), ensuring soothing, non-intrusive illumination, ideal for bedside lighting at night - Amuse yourself with well-designed animated lighting effects, available on Tapo App
- Use the Tapo app to sync the candle light bulb to your music and create a synchronised lighting experience
- Automatically adjusts daily brightness and colour temperature based on the natural sunlight pattern, ensuring the most suitable lighting every time
- The light mixing effect is better, more uniform, and more gentle
- Create a regular schedule to turn on/off the outdoor porch light with your chosen light effects
- Connect the L430C light to your home WiFi, then you are all set
- Automatically activate your light according to your time zone; switch on at sunrise and off at sunset, or vice versa
- Manage your smart lights with voice commands via Alexa, Google Assistant, or Samsung SmartThings
- Instantly turn connected devices on/off wherever you are via the Tapo app; turn on away mode to simulate someone being at home
- Group your smart lights for control of brightness, colour, and more, and simultaneously turn your lights and other devices on and off
- Monitor your connected devices' real-time power consumption and costs via the Tapo app
Product Information
- :
- WiFi
- :
- TP-Link Tapo App
- :
- Amazon Alexa, Google Assistant, Samsung SmartThings
- :
- Colour Changing
- :
- Candle
- :
- E14
- :
- Multicolour
- :
- 40W
- :
- 470lm
- :
- 6500K
- :
- Dimmable
- :
- 260°
- :
- 4.8W
- :
- 240V
- :
- 115mm
- :
- 38mm
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €21.0795 (€25.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























