You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo LED GLS Dimmable Smart WiFi Lamp, 8.7W, 806lm, 2700K, B22 -
TAPO L510B
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L510B
- Order Code:
- HA00014
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 6935364030889
- Technical Datasheet:
- TAPO L510B Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Save your favorite lighting settings and simply select for future use
- Create a regular schedule to turn on/off with the brightness you set
- Automatically activate your light according to your time zone
- Manage the lights with your voice commands as Tapo works with Amazon Alexa and Google Assistant
- Use your smartphone to control your light remotely
- Automatically simulate someone being at home to deter any unwanted visitors
Product Information
- :
- WiFi
- :
- TP-Link Tapo App
- :
- Amazon Alexa, Google Assistant
- :
- Smart Dimmer
- :
- GLS
- :
- B22
- :
- Warm White
- :
- 60W
- :
- 806lm
- :
- 2700K
- :
- Dimmable
- :
- 220°
- :
- 8.7W
- :
- 240V
- :
- A+
- :
- 115mm
- :
- 60mm
- :
- TP-Link - Tapo Series
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 13/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
5 more will be available week commencing 13/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.2345 (€11.36) | ( ) |
| 3+ | €8.8895 (€10.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























