You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo L530B Multicolour Smart WiFi Light Bulb, Dimmable, 9W, B22, 806lm, 2500-6500K -
TAPO L530B
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L530B
- Order Code:
- HA00119
- Also Known As:
- GTIN UPC EAN: 6935364030865
Product Range Selector (Tapo - L530 Series)
See all from this product rangeProduct Overview
- Easily design scenarios for your daily routine or activities by customizing brightness, light temperature, and colours – with 16,000,000 hues to choose from
- LED bulb produces up to 806 lumens of white brightness and has a dimming range from 1% to 100%
- Save your favourite lighting settings for use at a future date
- Create schedules and count plans to turn on/off with the brightness/colour you set
- Automatically activate your light according to your time zone
- Connect the L530B light to your home WiFi, then you are all set
- Manage the lights with your voice commands as Tapo works with Amazon Alexa and Google Assistant
- Take your phone out of your pocket and open the Tapo app to control your light remotely
- Automatically simulate someone being at home to frighten away, unwanted visitors
- Automatically returns to its previous power-off state
Product Information
- :
- WiFi
- :
- TP-Link Tapo App
- :
- Amazon Alexa, Google Assistant
- :
- -
- :
- GLS
- :
- B22
- :
- Multicolour
- :
- -
- :
- 806lm
- :
- 6500K
- :
- Dimmable
- :
- -
- :
- 9W
- :
- 240V
- :
- F
- :
- 115mm
- :
- 60mm
- :
- Tapo - L530 Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3428 (€12.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.