You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo Smart WiFi LED Spotlight, 2.9W, GU10, 350lm, 2700K -
TAPO L610
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L610
- Order Code:
- HA00048
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 4897098682050
- Technical Datasheet:
- TAPO L610 Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Instantly turn the spotlight on/off wherever you are via the free Tapo App
- Dim to any brightness you desire for the perfect atmosphere
- Emits 350lm light that is bright enough to shed lights on any object
- Preset a fixed schedule to manage your smart devices automatically
- Create countdown timer lists for more precise control
- Manage your Smart Spotlights with voice commands via Amazon Alexa or Google Assistant
- No hub required, set up quickly and manage easily through the app
- Control all Tapo Smart Spotlights by just one-click with the app
- Reduce energy usage without losing brightness or quality
- Compatible with any GU10 fixture
- 2,700K warm light for a cozy and comfortable atmosphere in your home
Product Information
- :
- WiFi
- :
- TP-Link Tapo App
- :
- Amazon Alexa, Google Assistant
- :
- -
- :
- Reflector
- :
- GU10
- :
- Warm White
- :
- 50W
- :
- 350lm
- :
- 2700K
- :
- Dimmable
- :
- 40°
- :
- 2.9W
- :
- 240V
- :
- -
- :
- 55mm
- :
- 50mm
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.1611 (€11.27) | ( ) |
3+ | €8.6931 (€10.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.