You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo L630 Multicolour Smart WiFi LED Spotlight, Dimmable, 3.7W, GU10, 350lm, 2200-6500K -
TAPO L630
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L630
- Order Code:
- HA00121
- Also Known As:
- GTIN UPC EAN: 4897098682043
- Technical Datasheet:
- TAPO L630 Datasheet
Product Overview
- Shape the vibe by picking the lights from a wide array of colours, dim to any brightness you desire for the perfect atmosphere
- Adjust the colour temperature from 2,200K to 6,500K based on your changing needs
- Emits 350lm light that is bright enough to shed lights on any object and could be dimmed from 1% to 100%
- Control all the Tapo Smart spotlights by just one click on the Tapo app
- Instantly turn the spotlight on/off wherever you are via the app
- Preset a fixed schedule to manage your smart devices automatically
- Create countdown timer lists for more precise time control
- Manage your smart spotlights with voice commands via Amazon Alexa or Google Assistant
- No hub required, set up quickly and manage easily through the app
- Compatible with any GU10 fixtures
Product Information
- :
- WiFi
- :
- TP-Link Tapo App
- :
- Amazon Alexa, Google Assistant
- :
- -
- :
- Spot
- :
- GU10
- :
- Multicolour
- :
- 50W
- :
- 350lm
- :
- 6500K
- :
- Dimmable
- :
- 40°
- :
- 3.7W
- :
- 240V
- :
- E
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7062 (€15.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.