You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo Multicolour WiFi LED Strip Light, RGB, 2100lm, 5m -
TAPO L920-5
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L920-5
- Order Code:
- HA00047
- Also Known As:
- GTIN UPC EAN: 4897098682616
- Technical Datasheet:
- TAPO L920-5 Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Control 50 separate colour zones
- Easy maintenance and extended lifespan thanks to PU coating
- Connects to your home’s secure WiFi network; no need for a hub or extra equipment
- Cut to whatever length you want and attach it to any surface with the 3M adhesive
- Save lighting settings you can select for future use
- Create schedules and count plans to turn on/off with the brightness/colour you set
- Simulate someone being at home to deter unwanted visitors
- Use with your smart assistant, a hub, or connect directly to the free Tapo App
- Use simple voice commands to control your light strip with Amazon Alexa or Google Assistant
Product Information
- :
- 5m
- :
- 150LEDs
- :
- Red, Green, Blue
- :
- 240V
- :
- -
- :
- -
- :
- TP-Link - Tapo Series
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.6843 (€41.43) | ( ) |
3+ | €32.7951 (€40.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.