You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gigabit WDM Media Converter 2km, 1310nm TX 1550nm RX -
TL-FC311B-2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-FC311B-2
- Order Code:
- CS34159
- Also Known As:
- GTIN UPC EAN: 6935364010577
- Technical Datasheet:
- TL-FC311B-2 Datasheet
Product Range Selector (TP-Link FC311 WDM Media Converters)
See all from this product rangeProduct Overview
- Extends fibre range up to 2km
- Utilises WDM technology to transmit & receive data on a single fibre
- Strong anti-interference properties
- Wavelength support: 1310nm (Transmit), 1550nm (Receive)
- Auto negotiation of Half Duplex & Full Duplex transfer modes
- Connections: 1x Gigabit SC Fibre, 1x Gigabit RJ45
- Dimensions (HxWxD): 27x73x95mm
Contents
Converter, AC adaptor and user guide
Product Information
- :
- RJ45
- :
- TP-Link FC311 WDM Media Converters
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.5514 (€26.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.