You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4G LTE & 300Mbps WiFi Telephony Router -
TL-MR6500V
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-MR6500V
- Order Code:
- CS34058
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364072377
- Technical Datasheet:
- TL-MR6500V Datasheet
Product Overview
- Comprehensive VoIP support; SIP, RTP, G.711A/u, g.722, G.729AB, G.726
- Advanced telephone functions including call forwarding, transfer and call blocking
- DECT base station support for up to 6 cordless handsets (compatible with CAT-iq and GAP)
- Answering machine with internal storage for 270 minutes recording
- 4G LTE Download speeds up to 150Mb/s, upload speeds up to 50Mb/s
- Wireless 802.11b/g/n 2.4GHz 300Mb/s WiFi speeds for everyday browsing
- Supports up to 32 wireless device connections
- Advanced antennas and low-noise amplifer ensure maximum network coverage for your home
- Easy wireless security encryption with WPS
- 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK encryption
- Parental controls and Guest Network access
- Intuitive network management with the Tether App for mobile devices
- Connections: 1x RJ45 WAN/LAN, 2x RJ45 LAN, phone port, Micro SIM slot
- Dimensions (HxWxD): 34x202x141mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.0048 (€131.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.