You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV1300 Gigabit Passthrough Powerline Starter Kit - 

TL-PA8010P KIT V3

TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit
TL-PA8010P KIT V3 - AV1300 Gigabit Passthrough Powerline Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PA8010P KIT V3
Order Code:
CS35675
Also Known As:
GTIN UPC EAN: 6935364098605
See all Technical Docs

Product Overview

Use your existing mains wiring to create a ultra fast powerline network and extend high speed internet access to any area in your house via mains sockets. Utilising 2x2 MIMO technology and the HomePlug AV2 standard, the TL-PA8010P Kit is perfect for 4k UHD video streaming and lag-free online gaming.
  • HomePlug AV2 compliant data transfer rates up to 1300Mb/s
  • 2x2 MIMO technology with Beamforming provides increased throughput, stability and coverage for connections
  • Don't lose a socket; the passthrough design ensures you retain socket access
  • Integrated mains filter to increase performance and reduce interference
  • Plug and play setup, no configuration required
  • 128-bit AES Powerline security encryption
  • Automatic power saving mode to reduce power consumption by up to 85%
  • Up to 300m range over power lines
  • tpPLC Software supports Windows 7/8/10 and Mac OS 10.7+
  • Dimensions (HxWxD): 131x72x42mm

Contents

Powerline adaptors, Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364098605

3 In stock Need more?

???PF_PDP_RSP_SUP???

€72.3645 ( €89.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €72.3645 (€89.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --