You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Gigabit PoE+ Injector -
TL-POE160S
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-POE160S
- Order Code:
- CS33997
- Also Known As:
- GTIN UPC EAN: 6935364073091
- Technical Datasheet:
- TL-POE160S Datasheet
Product Overview
- 802.3af/at PoE+ support, supplies up to 30W power
- Automatically determines the correct power output for connected device
- Supplies power and data connectivity up to maximum range of 100m
- Dual Gigabit ports for faster transmission
- Plug and play installation, no configuration required
- Connections: 1x RJ45 Data in, 1x RJ45 Data & Power out
- Compact housing supports desktop and wall-mounting installation
- Dimensions (HxWxD): 37x125x59mm
Product Information
Technical Documents (1)
Also Known As
350 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
160 more will be available week commencing 19/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
160 more will be available week commencing 19/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.2513 (€19.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.