You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10/100/1000Mbps Gigabit Desktop Switch -
TL-SG1005D V9
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1005D V9
- Order Code:
- CS35843
- Product Range
- TP-Link TL-SG100xD
- Also Known As:
- GTIN UPC EAN: 6935364091804
- Technical Datasheet:
- TL-SG1005D V9 Datasheet
Product Range Selector (TP-Link TL-SG100xD)
See all from this product rangeProduct Overview
- Supports auto MDI/MDI-X across all ports, eliminating the need for crossover cables
- IEEE 802.3x flow control ensures reliable data transfer
- 16KB Jumbo frame support improves the performance of larger data transfers
- DSCP QoS delivers smooth traffic performance
- Simple plug and play installation, no configuration required
- Fanless design for silent operation
- Eco friendly, energy-efficient Green Technology design
- Dimensions (HxWxD): 23x140x88mm
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- TP-Link TL-SG100xD
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.8528 (€17.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.