You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port 10/100/1000Mbps Gigabit Desktop Switch - 

TL-SG1008D V8

TL-SG1008D V8 - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
TL-SG1008D V8 - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
TL-SG1008D V8 - 8 Port 10/100/1000Mbps Gigabit Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SG1008D V8
Order Code:
CS31927
Product Range
TP-Link TL-SG100xD
Also Known As:
GTIN UPC EAN: 6935364092320
Technical Datasheet:
TL-SG1008D V8   Datasheet
See all Technical Docs

Product Range Selector (TP-Link TL-SG100xD)

See all from this product range

Product Overview

The TL-SG1008D from TP-Link is an unmanaged desktop switch that provides an effective solution for upgrading your network with Gigabit performance. This slimline model is equipped with eight Gigabit ports, providing up to 16Gb/s switching capacity.
  • Supports auto MDI/MDI-X across all ports, eliminating the need for crossover cables
  • IEEE 802.3x flow control ensures reliable data transfer
  • 15KB Jumbo frame support improves the performance of larger data transfers
  • Simple plug and play installation, no configuration required
  • Fanless design for silent operation
  • Eco friendly, energy-efficient Green Technology design
  • Dimensions (HxWxD): 26x180x90mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Switch, AC adaptor and user guide

Product Information


:
8Ports

:
Commercial

:
Unmanaged Gigabit Ethernet

:
Desktop

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
TP-Link TL-SG100xD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364092320

11 In stock Need more?

???PF_PDP_RSP_SUP???

€16.813 ( €20.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.813 (€20.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --