You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Desktop Switch with 4 Port PoE -
TL-SG1008P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1008P
- Order Code:
- CS25147
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845973021160
- Technical Datasheet:
- TL-SG1008P Datasheet
Product Overview
- Unmanaged desktop Gigabit network switch
- Provides 4x Power over Ethernet (PoE) ports
- Supports PoE power up to 15.4W per port
- Priority function if system power is overloaded
- Auto MDI/MDI-X and Auto-negotiation functions
- IEEE 802.3x Flow control for Full Duplex mode
- Fanless design for silent operation
- Power and status LED indicators
- Dimensions (HxWxD): 27x171x98mm
- Limited lifetime warranty
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.3644 (€68.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.