You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16-Port Gigabit Easy Smart Switch with 8 Port PoE - 

TL-SG1016PE

TL-SG1016PE - 16-Port Gigabit Easy Smart Switch with 8 Port PoE
TL-SG1016PE - 16-Port Gigabit Easy Smart Switch with 8 Port PoE
TL-SG1016PE - 16-Port Gigabit Easy Smart Switch with 8 Port PoE
TL-SG1016PE - 16-Port Gigabit Easy Smart Switch with 8 Port PoE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SG1016PE
Order Code:
CS31244
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364082925
Technical Datasheet:
TL-SG1016PE   Datasheet
See all Technical Docs

Product Overview

High performance switch designed for small businesses that require network management and PoE Features. 802.3at PoE support allows for flexible deployment of wireless access points or IP-based cameras.
  • 16 Gigabit ports, 8 of which are PoE enabled
  • Port priority function in the event that system power becomes overloaded (110W PoE power budget)
  • Delivers a range of L2 features including IGMP Snooping, Link Aggregation and Port Mirroring
  • Effective QoS with 4 priority queues
  • Storm Control and Rate Limiting
  • Supports up to 128 VLANs
  • Web based GUI and Smart Configuration utility for intuitive central management
  • Energy efficient design powers down idle ports and budgets for cable length to reduce power consumption
  • 13" Rack mount steel case (1U height)
  • Dimensions (HxWxD): 44x294x180mm

Product Information


:
16Ports

:
Commercial

:
Gigabit PoE Ethernet

:
Rack

:
RJ45 x 16

:
10Mbps, 100Mbps, 1Gbps

:
VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364082925

5 In stock Need more?

???PF_PDP_RSP_SUP???

€142.83 ( €175.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €142.83 (€175.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --