You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit Easy Smart Switch -
TL-SG105E
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG105E
- Order Code:
- CS27809
- Product Range
- TP-Link Easy Smart Switches
- Also Known As:
- GTIN UPC EAN: 0845973022037
- Technical Datasheet:
- TL-SG105E Datasheet
Product Range Selector (TP-Link Easy Smart Switches)
See all from this product rangeProduct Overview
- Easily locate problems with Port Mirroring, Loop Prevention and Cable Diagnostics features
- Supports up to 32 VLANs simultaneously
- 5 Gigabit RJ45 ports with auto MDI/MDI-X
- Enhanced security with Storm Control
- IGMP Snooping (v1/2) supports 128 groups
- Port based QoS with 4 priority queues
- Web based GUI and easy Smart Configuration Utility
- Dimensions (HxWxD): 25x100x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link Easy Smart Switches
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.702 (€30.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























